LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG25010-S08M2K6B product image
  • FHG25010-S08M2K6B thumbnail 1
  • FHG25010-S08M2K6B thumbnail 2
  • FHG25010-S08M2K6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG25010-S08M2K6BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG25010-S08M2K6B
LCSC Part #
C2834090
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconTXGA FHG25010-S08M2K6B
Custom CablesMOQ 1pc
In-Stock: 120
120 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.44
50+$ 0.0699$ 3.50
150+$ 0.061$ 9.15
1,000+$ 0.052$ 52.00
2,000+$ 0.0466$ 93.20
5,000+$ 0.0439$ 219.50
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.