LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG12002-S04M6K6B product image
  • FHG12002-S04M6K6B thumbnail 1
  • FHG12002-S04M6K6B thumbnail 2
  • FHG12002-S04M6K6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG12002-S04M6K6BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG12002-S04M6K6B
LCSC Part #
C2834074
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.2mm SINGLE ROW
Datasheetpdf iconTXGA FHG12002-S04M6K6B
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0376$ 0.38
100+$ 0.0367$ 3.67
300+$ 0.0362$ 10.86
1,000+$ 0.0356$ 35.60
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=1.2mm
Pitch1.2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPA46
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.