ST ST485ECDR
| Manufacturer | |
| MPN | ST485ECDR |
| LCSC Part # | C283405 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ST485EB-ST485EC-ST485EX |
| Description | 4.75V~5.25V Transceiver 5Mbps 256 Half-Duplex SO-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
481
481
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6642 $ 0.3786 | $ 0.38 |
10+ | $ 0.5392 $ 0.3074 | $ 3.07 |
30+ | $ 0.4774 $ 0.2722 | $ 8.17 |
100+ | $ 0.4157 $ 0.2370 | $ 23.70 |
500+ | $ 0.3784 $ 0.2157 | $ 107.85 |
1,000+ | $ 0.3589 $ 0.2046 | $ 204.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$