LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG08002-S05M6W5B product image
  • FHG08002-S05M6W5B thumbnail 1
  • FHG08002-S05M6W5B thumbnail 2
  • FHG08002-S05M6W5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG08002-S05M6W5BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG08002-S05M6W5B
LCSC Part #
C2834040
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 5POS 0.8mm SINGLE ROW
Datasheetpdf iconTXGA FHG08002-S05M6W5B
Custom CablesMOQ 1pc
In-Stock: 155
155 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2124$ 1.06
50+$ 0.168$ 8.40
150+$ 0.149$ 22.35
500+$ 0.1253$ 62.65
2,500+$ 0.1147$ 286.75
5,000+$ 0.1084$ 542.00
Standard Packaging2000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA46
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.