LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG25402-S06M2K6B product image
  • FHG25402-S06M2K6B thumbnail 1
  • FHG25402-S06M2K6B thumbnail 2
  • FHG25402-S06M2K6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG25402-S06M2K6BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG25402-S06M2K6B
LCSC Part #
C2834003
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconTXGA FHG25402-S06M2K6B
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0732$ 0.37
50+$ 0.0716$ 3.58
150+$ 0.0705$ 10.58
500+$ 0.0694$ 34.70
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.