LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG45001-D06M2W1B product image
  • FHG45001-D06M2W1B thumbnail 1
  • FHG45001-D06M2W1B thumbnail 2
  • FHG45001-D06M2W1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG45001-D06M2W1BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG45001-D06M2W1B
LCSC Part #
C2833946
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 4.5mm DUAL ROW
Datasheetpdf iconTXGA FHG45001-D06M2W1B
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.0859$ 4.30
150+$ 0.0846$ 12.69
500+$ 0.0833$ 41.65
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing4.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.