ST STTH812DI
| Manufacturer | |
| MPN | STTH812DI |
| LCSC Part # | C283391 |
| Packaging | TO-220Ins |
| Customer # | |
| Key Attributes | Diode 1200V 8A TO-220Ins |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220Ins | |
| Reverse Recovery Time (trr) | 100ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.2V@8A | |
| Reverse Leakage Current (Ir) | 8uA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 8A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated packages:
- TO-220Ins Electrical insulation = 2500 VRMS Capacitance = 7 pF
- TO-220FPAC Electrical insulation = 2000 VRMS Capacitance = 12 pF
Applications
- industrial power supplies
- motor control
- snubber
- bootstrap
- demagnetization applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6485 | $ 1.65 |
| 10+ | $ 1.3789 | $ 13.79 |
| 30+ | $ 1.2303 | $ 36.91 |
| 100+ | $ 1.0624 | $ 106.24 |
| 500+ | $ 0.9882 | $ 494.10 |
| 1,000+ | $ 0.9543 | $ 954.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220Ins | |
| Reverse Recovery Time (trr) | 100ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.2V@8A | |
| Reverse Leakage Current (Ir) | 8uA@1.2kV | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 8A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated packages:
- TO-220Ins Electrical insulation = 2500 VRMS Capacitance = 7 pF
- TO-220FPAC Electrical insulation = 2000 VRMS Capacitance = 12 pF
Applications
- industrial power supplies
- motor control
- snubber
- bootstrap
- demagnetization applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



