LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG42003-S04M2TB product image
  • FHG42003-S04M2TB thumbnail 1
  • FHG42003-S04M2TB thumbnail 2
  • FHG42003-S04M2TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG42003-S04M2TBRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG42003-S04M2TB
LCSC Part #
C2833890
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm SINGLE ROW
Datasheetpdf iconTXGA FHG42003-S04M2TB
Custom CablesMOQ 1pc
In-Stock: 585
585 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1818$ 0.91
50+$ 0.1438$ 7.19
150+$ 0.1275$ 19.13
500+$ 0.1072$ 53.60
2,500+$ 0.0982$ 245.50
5,000+$ 0.0928$ 464.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=4.2mm
Pitch4.2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.