LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG42002-D04F2TB product image
  • FHG42002-D04F2TB thumbnail 1
  • FHG42002-D04F2TB thumbnail 2
  • FHG42002-D04F2TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG42002-D04F2TBRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG42002-D04F2TB
LCSC Part #
C2833881
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW
Datasheetpdf iconTXGA FHG42002-D04F2TB
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1358$ 0.68
50+$ 0.108$ 5.40
150+$ 0.0941$ 14.12
1,000+$ 0.0837$ 83.70
2,000+$ 0.0754$ 150.80
5,000+$ 0.0712$ 356.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=4.2mm
Pitch4.2mm
With WingsWith Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row2
Row Spacing4.2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.