LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD2985BM25R product image
  • LD2985BM25R thumbnail 1
  • LD2985BM25R thumbnail 2
  • LD2985BM25R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD2985BM25RRoHS

Manufacturer
MPN
LD2985BM25R
LCSC Part #
C283386
Packaging
SOT-23-5
Customer #
Key Attributes
Very low drop and low noise voltage regulator with inhibit function
Datasheetpdf iconST LD2985BM25R
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7576$ 0.76
10+$ 0.6067$ 6.07
30+$ 0.5321$ 15.96
100+$ 0.4575$ 45.75
500+$ 0.4121$ 206.05
1,000+$ 0.3894$ 389.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2mA
Output ConfigurationPositive
Output Current150mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD2985 is a 150 mA fixed output voltage regulator. The ultra low drop voltage and the quiescent current make them particularly for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1 µA when IN pin is pulled low. Shutdown logic control func is available on pin 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to reduce the total power consumption of the board standby. A capacitor, CBYP = 10 nF, connected between bypass pin and GND reduces the noise to 30 µVrms.

Features

AI Translation
  • 80 µA at 7 mV
  • Very low dropout voltage (280 mV at 150 mA and 7 mV at 80 µA load)
  • Very low quiescent current
  • Output current up to 150 mA
  • Logic Controlled Electronic Shutdown
  • Output voltage from 1.2 to 2.9 V
  • Low output noise voltage: 30 µVrms
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • cellular phone