TXGA FFH25406-T06B1004K6K
| Manufacturer | TXGAAsian Brands |
| MPN | FFH25406-T06B1004K6K |
| LCSC Part # | C2833719 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 2.54mm TRIPLE ROW TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TXGA | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions | 6P | |
| Current Rating | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Insulation Height | 8.5mm | |
| Holes Structure | 3x2P | |
| Holes Direction | Side | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TXGA | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions | 6P | |
| Current Rating | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Insulation Height | 8.5mm | |
| Holes Structure | 3x2P | |
| Holes Direction | Side | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2833719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



