TDK TFSC06054125-2111C1X
| Manufacturer | |
| MPN | TFSC06054125-2111C1X |
| LCSC Part # | C2833716 |
| Packaging | SMD-4P,0.7x0.5mm |
| Customer # | |
| Key Attributes | Thin-Film Directional Coupler 2.4GHz W-LAN & Bluetooth / 5GHz W-LAN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.7x0.5mm | |
| Features | Directional coupling;Bidirectional coupling;Integrated termination matching | |
| Width | 0.5mm | |
| Insertion Loss | 0.25dB | |
| Return Loss | 18dB;25dB;20dB | |
| Coupling Factor | 21.8dB | |
| Frequency Range | 2.4GHz~2.5GHz;4.9GHz~5.149GHz;5.15GHz~5.85GHz | |
| Length | 0.65mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Size (0.65mm x 0.5mm)
- Low Profile (0.25mm)
- High Directivity
- Small Coupling Deviation
Applications
AI Translation
- 2.4GHz WLAN & Bluetooth
- 5GHz WLAN
- Audio/Video Equipment
- Telecom Equipment
- Home Appliances
- Entertainment Equipment
- Computing Equipment
- Personal Devices
- Office Equipment
- Measurement Equipment
- Industrial Robots
In-Stock: 8,405
8,405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1475 | $ 0.74 |
| 50+ | $ 0.1285 | $ 6.43 |
| 150+ | $ 0.1204 | $ 18.06 |
| 500+ | $ 0.1102 | $ 55.10 |
| 2,500+ | $ 0.1057 | $ 264.25 |
| 5,000+ | $ 0.103 | $ 515.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.7x0.5mm | |
| Features | Directional coupling;Bidirectional coupling;Integrated termination matching | |
| Width | 0.5mm | |
| Insertion Loss | 0.25dB | |
| Return Loss | 18dB;25dB;20dB | |
| Coupling Factor | 21.8dB | |
| Frequency Range | 2.4GHz~2.5GHz;4.9GHz~5.149GHz;5.15GHz~5.85GHz | |
| Length | 0.65mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Size (0.65mm x 0.5mm)
- Low Profile (0.25mm)
- High Directivity
- Small Coupling Deviation
Applications
AI Translation
- 2.4GHz WLAN & Bluetooth
- 5GHz WLAN
- Audio/Video Equipment
- Telecom Equipment
- Home Appliances
- Entertainment Equipment
- Computing Equipment
- Personal Devices
- Office Equipment
- Measurement Equipment
- Industrial Robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



