Silverlight M3535N1UVS8U12-395nm
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535N1UVS8U12-395nm |
| LCSC Part # | C2833576 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | UVA 5V 1.5W 700mA 390nm~400nm 4V SMD3535-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Radiant Flux | 1.5W | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm~400nm | |
| Voltage - Forward(Vf) | 4V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Radiant Flux | 1.5W |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 700mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm~400nm | |
| Voltage - Forward(Vf) | 4V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 582
582 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7074 | $ 0.71 |
| 10+ | $ 0.5741 | $ 5.74 |
| 30+ | $ 0.5074 | $ 15.22 |
| 100+ | $ 0.4407 | $ 44.07 |
| 500+ | $ 0.3562 | $ 178.10 |
| 1,000+ | $ 0.335 | $ 335.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Radiant Flux | 1.5W | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm~400nm | |
| Voltage - Forward(Vf) | 4V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Radiant Flux | 1.5W |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 700mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm~400nm | |
| Voltage - Forward(Vf) | 4V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C2833576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



