LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight M3535O1IRS9G12-940NM product image
  • M3535O1IRS9G12-940NM thumbnail 1
  • M3535O1IRS9G12-940NM thumbnail 2
  • M3535O1IRS9G12-940NM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silverlight M3535O1IRS9G12-940NMRoHS

Manufacturer
SilverlightAsian Brands
MPN
M3535O1IRS9G12-940NM
LCSC Part #
C2833564
Packaging
SMD3535-3P
Customer #
Key Attributes
EMITTER IR 940nm 700mA SMD
Datasheetpdf iconSilverlight M3535O1IRS9G12-940NM
In-Stock: 388
388 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8127$ 0.81
10+$ 0.6586$ 6.59
30+$ 0.5824$ 17.47
100+$ 0.5061$ 50.61
500+$ 0.438$ 219.00
1,000+$ 0.4153$ 415.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerSilverlight
PackagingSMD3535-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)700mA
Voltage - Forward(Vf)1.4V;2V
Wavelength - Dominant940nm
Viewing Angle120°
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Package dimensions: 3.5×3.5×2.85mm
  • Ceramic substrate package
  • Soldering method: reflow soldering
  • RoHS compliant
  • High-reliability package with stable output power
  • Compact size, low power consumption, excellent directivity

Applications

AI Translation
  • Camera (video recording), digital photography, surveillance, beauty, and dermatological treatment
  • Video door intercom, burglar alarm, infrared waterproofing, non-visible light source, etc.