Silverlight M3535N1IRG6U12-660NM
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535N1IRG6U12-660NM |
| LCSC Part # | C2833507 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | 660nm LED Indication - Discrete SMD3535-3P |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 650nm~670nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 650nm~670nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
In-Stock: 901
901 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5155 | $ 0.52 |
| 10+ | $ 0.4049 | $ 4.05 |
| 30+ | $ 0.3578 | $ 10.73 |
| 100+ | $ 0.2976 | $ 29.76 |
| 500+ | $ 0.2651 | $ 132.55 |
| 1,000+ | $ 0.2505 | $ 250.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 650nm~670nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 650nm~670nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C2833507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



