KNSCHA MEB223J100V82CL0039
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MEB223J100V82CL0039 |
| LCSC Part # | C2833307 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±5% 100V TH |
| Description | 22nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,170
6,170
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0474 $ 0.0427 | $ 0.43 |
100+ | $ 0.0385 $ 0.0347 | $ 3.47 |
300+ | $ 0.0341 $ 0.0307 | $ 9.21 |
2,000+ | $ 0.0292 $ 0.0263 | $ 52.60 |
4,000+ | $ 0.0265 $ 0.0239 | $ 95.60 |
12,000+ | $ 0.0252 $ 0.0227 | $ 272.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$