ST MC4558CPT
| Manufacturer | |
| MPN | MC4558CPT |
| LCSC Part # | C283326 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Wide bandwidth dual bipolar operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.2V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2.3mA | |
| Gain Bandwidth Product | 5.5MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -20V~-2V;2V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC4558 is a high performance monolithic dual operational amplifier. The circuit combines all of the outstanding features of the MC1458, and in addition possesses three times the unity gain bandwidth of the industry standard.
Features
AI Translation
- Internally compensated
- Short-circuit protection
- Gain and phase match between amplifier
- Low power consumption
- Pin-to-pin compatible with MC1458/LM358
- Gain bandwidth (at 100 kHz): 5.5 MHz
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2328 | $ 0.23 |
| 10+ | $ 0.2279 | $ 2.28 |
| 30+ | $ 0.2247 | $ 6.74 |
| 100+ | $ 0.2214 | $ 22.14 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.2V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2.3mA | |
| Gain Bandwidth Product | 5.5MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -20V~-2V;2V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC4558 is a high performance monolithic dual operational amplifier. The circuit combines all of the outstanding features of the MC1458, and in addition possesses three times the unity gain bandwidth of the industry standard.
Features
AI Translation
- Internally compensated
- Short-circuit protection
- Gain and phase match between amplifier
- Low power consumption
- Pin-to-pin compatible with MC1458/LM358
- Gain bandwidth (at 100 kHz): 5.5 MHz
C283326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



