ST TS272CDT
| Manufacturer | |
| MPN | TS272CDT |
| LCSC Part # | C283317 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | CMOS Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS272 devices are low cost, dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption - speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption - speed ratio: ICC = 10μA/amp.: TS27L2 (very low power) ICC = 150μA/amp.: TS27M2 (low power) ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
Features
- OUTPUT VOLTAGE CAN SWING TO GROUND
- EXCELLENT PHASE MARGIN ON CAPACITIVE LOADS
- GAIN BANDWIDTH PRODUCT: 3.5MHz
- STABLE AND LOW OFFSET VOLTAGE
- THREE INPUT OFFSET VOLTAGE SELECTIONS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7939 | $ 0.79 |
| 10+ | $ 0.6332 | $ 6.33 |
| 30+ | $ 0.5537 | $ 16.61 |
| 100+ | $ 0.4757 | $ 47.57 |
| 500+ | $ 0.4274 | $ 213.70 |
| 1,000+ | $ 0.404 | $ 404.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS272 devices are low cost, dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption - speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption - speed ratio: ICC = 10μA/amp.: TS27L2 (very low power) ICC = 150μA/amp.: TS27M2 (low power) ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
Features
- OUTPUT VOLTAGE CAN SWING TO GROUND
- EXCELLENT PHASE MARGIN ON CAPACITIVE LOADS
- GAIN BANDWIDTH PRODUCT: 3.5MHz
- STABLE AND LOW OFFSET VOLTAGE
- THREE INPUT OFFSET VOLTAGE SELECTIONS
C283317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



