LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM2904ST product image
  • LM2904ST thumbnail 1
  • LM2904ST thumbnail 2
  • LM2904ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM2904STRoHS

Manufacturer
MPN
LM2904ST
LCSC Part #
C283312
Packaging
MiNiSO-8
Customer #
Key Attributes
Low-power dual operational amplifier
Datasheetpdf iconST LM2904ST
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2455$ 1.23
50+$ 0.1909$ 9.55
150+$ 0.1675$ 25.13
500+$ 0.1383$ 69.15
2,500+$ 0.1253$ 313.25
4,000+$ 0.1175$ 470.00
8,000+$ 0.1159$ 927.20
20,000+$ 0.1148$ 2296.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingMiNiSO-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate600V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.1MHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This circuit consists of two independent, high gain operational amplifiers (op amps) that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from the standard 5 V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply.

In linear mode, the input common - mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.

Features

AI Translation
  • Frequency compensation implemented internally
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current/amplifier, essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset current: 2 nA
  • Input common - mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 to ((VCC - ) - 1.5 V)

Applications

AI Translation
  • transducer amplifiers
  • DC gain blocks
  • all the conventional op amp circuits which can now be more easily implemented in single power supply systems