LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
HRS DF1B-14DEP-2.5RC product image
  • DF1B-14DEP-2.5RC thumbnail 1
  • DF1B-14DEP-2.5RC thumbnail 2
  • DF1B-14DEP-2.5RC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF1B-14DEP-2.5RCRoHS

Manufacturer
MPN
DF1B-14DEP-2.5RC
LCSC Part #
C2833094
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm DUAL ROW
Datasheetpdf iconHRS DF1B-14DEP-2.5RC
Custom CablesMOQ 1pc
In-Stock: 2,421
2,421 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4997$ 0.3798$ 0.38
10+$ 0.4461$ 0.3391$ 3.39
30+$ 0.4193$ 0.3187$ 9.56
100+$ 0.3941$ 0.2996$ 29.96
500+$ 0.3784$ 0.2876$ 143.80
1,000+$ 0.3705$ 0.2816$ 281.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x7P
Number of Rows2
ColorWhite
Number of PINs Per Row7
Row Spacing2.5mm
Operating Temperature-
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.