LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
ST TYN608RG product image
  • TYN608RG thumbnail 1
  • TYN608RG thumbnail 2
  • TYN608RG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST TYN608RGRoHS

Manufacturer
MPN
TYN608RG
LCSC Part #
C2832853
Packaging
TO-220AB
Customer #
Key Attributes
SCR 600V 8A TO-220AB
Datasheetpdf iconST TYN608RG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)73A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in sensitive (TS8) or standard (TN8 / TYN) gate triggering levels, the 8 A SCR series is suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits. Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.

Features

AI Translation
  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 and 800 V
  • Triggering gate current, IGT 0.2 to 15 mA
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4956$ 0.3717$ 0.37
10+$ 0.4861$ 0.3646$ 3.65
30+$ 0.4781$ 0.3586$ 10.76
100+$ 0.4718$ 0.3539$ 35.39
Standard Packaging50/Full Tube
Better price for more quantity?
$