ST STD80N10F7
| Manufacturer | |
| Mfr. Part # | STD80N10F7 |
| LCSC Part # | C2832811 |
| Package | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 70A DPAK |
| Description | N-Channel 100V 70A 85W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,836
2,836
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4459 | $ 1.45 |
10+ | $ 1.1931 | $ 11.93 |
30+ | $ 1.054 | $ 31.62 |
100+ | $ 0.8549 | $ 85.49 |
500+ | $ 0.7854 | $ 392.70 |
1,000+ | $ 0.7538 | $ 753.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$