Xiangyee CA45-C010K686T
| Manufacturer | XiangyeeAsian Brands |
| MPN | CA45-C010K686T |
| LCSC Part # | C2832687 |
| Packaging | CASE-C-6032-25(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 10V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-C-6032-25(mm) | |
| Capacitance | 68uF | |
| Current - Leakage | 6.8uA@25℃,5min | |
| Voltage Rating | 10V | |
| Ripple Current | 263mA@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3275 | $ 1.64 |
| 50+ | $ 0.2604 | $ 13.02 |
| 150+ | $ 0.2317 | $ 34.76 |
| 500+ | $ 0.1958 | $ 97.90 |
| 2,500+ | $ 0.1799 | $ 449.75 |
| 5,000+ | $ 0.1703 | $ 851.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-C-6032-25(mm) | |
| Capacitance | 68uF | |
| Current - Leakage | 6.8uA@25℃,5min | |
| Voltage Rating | 10V | |
| Ripple Current | 263mA@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



