LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech ERT127M2GL35RRS9P product image
Images for reference only

Man Yue Tech ERT127M2GL35RRS9PRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
ERT127M2GL35RRS9P
LCSC Part #
C28326759
Packaging
Through Hole,D18xL35mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% 400V TH
Datasheetpdf iconMan Yue Tech ERT127M2GL35RRS9P
In-Stock: 147
147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0202$ 1.02
10+$ 0.8219$ 8.22
30+$ 0.7219$ 21.66
150+$ 0.6236$ 93.54
450+$ 0.5649$ 254.21
1,050+$ 0.5347$ 561.44
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D18xL35mm
Voltage Rating400V
Tolerance±20%
Lifetime-
Capacitance120uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)35mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece