LUTE 0603L050/24AR
| Manufacturer |
LUTE
Asian Brands |
| MPN | 0603L050/24AR |
| LCSC Part # | C28326724 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 500mA 0603 |
| Description | Polymeric PTC Resettable Fuse 24V 500mA Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38,900
38,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0707 $ 0.0672 | $ 0.67 |
100+ | $ 0.0574 $ 0.0546 | $ 5.46 |
300+ | $ 0.0507 $ 0.0482 | $ 14.46 |
1,000+ | $ 0.0457 $ 0.0435 | $ 43.50 |
5,000+ | $ 0.0417 $ 0.0397 | $ 198.50 |
10,000+ | $ 0.0397 $ 0.0378 | $ 378.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$