ST STPS2L25U
| Manufacturer | |
| MPN | STPS2L25U |
| LCSC Part # | C283261 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 25V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 90uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. Packaged in SMB for thermal resistance characteristic improvement, the STPS2L25 is ideal for use in parallel with MOSFETs in synchronous rectification.
Features
AI Translation
- Very low forward voltage drop for less power dissipation
- Optimized conduction/reverse losses trade- off which means the highest efficiency in the applications
- Avalanche rated
- ECOPACK2 compliant
Applications
AI Translation
- Cordless appliance
- SSD
- Battery charger
- Telecom power
- DC / DC converter
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1703 | $ 0.85 |
| 50+ | $ 0.1308 | $ 6.54 |
| 150+ | $ 0.1139 | $ 17.09 |
| 500+ | $ 0.0928 | $ 46.40 |
| 2,500+ | $ 0.0834 | $ 208.50 |
| 5,000+ | $ 0.0778 | $ 389.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 90uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. Packaged in SMB for thermal resistance characteristic improvement, the STPS2L25 is ideal for use in parallel with MOSFETs in synchronous rectification.
Features
AI Translation
- Very low forward voltage drop for less power dissipation
- Optimized conduction/reverse losses trade- off which means the highest efficiency in the applications
- Avalanche rated
- ECOPACK2 compliant
Applications
AI Translation
- Cordless appliance
- SSD
- Battery charger
- Telecom power
- DC / DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



