Dersonic CY2103ME1IEF4CC2A8
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CY2103ME1IEF4CC2A8 |
| LCSC Part # | C2832521 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 10nF ±20% 250V TH |
| Description | 10nF ±20% 250V Safety Capacitor Y2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0967 $ 0.0919 | $ 0.46 |
50+ | $ 0.0774 $ 0.0736 | $ 3.68 |
150+ | $ 0.0677 $ 0.0644 | $ 9.66 |
500+ | $ 0.0555 $ 0.0528 | $ 26.40 |
2,500+ | $ 0.0497 $ 0.0473 | $ 118.25 |
5,000+ | $ 0.0468 $ 0.0445 | $ 222.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$