GOSEMICON GBS030R8TLAR
| Manufacturer |
GOSEMICON
Asian Brands |
| Mfr. Part # | GBS030R8TLAR |
| LCSC Part # | C28324649 |
| Package | TOLL-8 |
| Customer # | |
| Key Attributes | N-channel, Current:130A, Breakdown Voltage:30V |
| Description | 30V 1.25mΩ@10V 83W TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOSEMICON | |
| Package | TOLL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5715 | $ 0.57 |
10+ | $ 0.4607 | $ 4.61 |
30+ | $ 0.4053 | $ 12.16 |
100+ | $ 0.3499 | $ 34.99 |
500+ | $ 0.3167 | $ 158.35 |
1,000+ | $ 0.2993 | $ 299.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$