LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P2557-2x3-N0 product image
  • P2557-2x3-N0 thumbnail 1
  • P2557-2x3-N0 thumbnail 2
  • P2557-2x3-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P2557-2x3-N0RoHS

Manufacturer
XFCNAsian Brands
MPN
P2557-2x3-N0
LCSC Part #
C2832267
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm DUAL ROW
Datasheetpdf iconXFCN P2557-2x3-N0
Custom CablesMOQ 1pc
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1207$ 0.0483$ 0.24
50+$ 0.0955$ 0.0382$ 1.91
150+$ 0.0828$ 0.0332$ 4.98
1,000+$ 0.0733$ 0.0294$ 29.40
2,000+$ 0.0657$ 0.0263$ 52.60
5,000+$ 0.0619$ 0.0248$ 124.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.