LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P3025-1x8P product image
  • P3025-1x8P thumbnail 1
  • P3025-1x8P thumbnail 2
  • P3025-1x8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P3025-1x8PRoHS

Manufacturer
XFCNAsian Brands
MPN
P3025-1x8P
LCSC Part #
C2832261
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm SINGLE ROW
Datasheetpdf iconXFCN P3025-1x8P
Custom CablesMOQ 1pc
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1335$ 0.0534$ 0.27
50+$ 0.1064$ 0.0426$ 2.13
150+$ 0.0929$ 0.0372$ 5.58
1,000+$ 0.0827$ 0.0331$ 33.10
2,000+$ 0.0746$ 0.0299$ 59.80
5,000+$ 0.0705$ 0.0282$ 141.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.