kinghelm KHB65-37(11)-28-A/3
| Manufacturer |
kinghelm
Asian Brands |
| Mfr. Part # | KHB65-37(11)-28-A/3 |
| LCSC Part # | C2832000 |
| Package | - |
| Customer # | |
| Key Attributes | I-PEX to SMA 65mm RF Cable |
| Description | 6.5cm IPEX to SMA Gen 1 Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | kinghelm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
82 
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0201 | $ 1.02 |
10+ | $ 0.853 | $ 8.53 |
30+ | $ 0.7601 | $ 22.80 |
100+ | $ 0.6254 | $ 62.54 |
500+ | $ 0.579 | $ 289.50 |
1,000+ | $ 0.5573 | $ 557.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$