KY MAC97A8-23-3L
| Manufacturer | KYAsian Brands |
| MPN | MAC97A8-23-3L |
| LCSC Part # | C2831929 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | TRIAC 800V 1A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 10mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 12A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 1A
- VGT: 1.5V
- VDRM VRRM: 600V and 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
In-Stock: 27,040
27,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0354 | $ 3.54 |
| 300+ | $ 0.0308 | $ 9.24 |
| 3,000+ | $ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0223 | $ 133.80 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 10mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 12A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 1A
- VGT: 1.5V
- VDRM VRRM: 600V and 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



