KY MCR100-8-23-3L
| Manufacturer | KYAsian Brands |
| MPN | MCR100-8-23-3L |
| LCSC Part # | C2831922 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | SCR 800V 1A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-23-3L | |
| Holding Current (Ih) | 4mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 0.8A
- VGT: 0.8V
- VDRM VRRM: 600V and 8
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
In-Stock: 13,340
13,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0423 | $ 0.85 |
| 200+ | $ 0.0345 | $ 6.90 |
| 600+ | $ 0.0306 | $ 18.36 |
| 3,000+ | $ 0.0245 | $ 73.50 |
| 9,000+ | $ 0.0222 | $ 199.80 |
| 21,000+ | $ 0.021 | $ 441.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-23-3L | |
| Holding Current (Ih) | 4mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 0.8A
- VGT: 0.8V
- VDRM VRRM: 600V and 8
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



