KNSCHA MPE222J100V82CL0049
| Manufacturer | KNSCHAAsian Brands |
| MPN | MPE222J100V82CL0049 |
| LCSC Part # | C2831917 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2nF ±5% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 2.2nF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,680
12,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0376$ 0.0331 | $ 0.66 |
| 200+ | $ 0.0302$ 0.0266 | $ 5.32 |
| 1,000+ | $ 0.0237$ 0.0209 | $ 20.90 |
| 2,000+ | $ 0.0212$ 0.0187 | $ 37.40 |
| 10,000+ | $ 0.019$ 0.0168 | $ 168.00 |
| 20,000+ | $ 0.0179$ 0.0158 | $ 316.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 2.2nF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



