KNSCHA MPE105J100V82CL0042
| Manufacturer | KNSCHAAsian Brands |
| MPN | MPE105J100V82CL0042 |
| LCSC Part # | C2831916 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1296$ 0.1141 | $ 0.57 |
| 50+ | $ 0.1052$ 0.0926 | $ 4.63 |
| 150+ | $ 0.093$ 0.0819 | $ 12.29 |
| 1,000+ | $ 0.0779$ 0.0686 | $ 68.60 |
| 2,000+ | $ 0.0706$ 0.0622 | $ 124.40 |
| 5,000+ | $ 0.0669$ 0.0589 | $ 294.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



