SGMICRO SGM4917AYTQ16G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM4917AYTQ16G/TR |
| LCSC Part # | C2831720 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 80mW, Capless, Stereo Headphone Amplifier with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | SGMICRO | |
| Packaging | TQFN-16-EP(3x3) | |
| Quiescent Current | 2.7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 2.7V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mW×2@32Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -78dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM4917 stereo headphone amplifier is designed for portable equipment where board space is at a premium. The SGM4917 uses capless architecture to produce a ground-referenced output from a single power supply, eliminating the need for large DC-blocking capacitors for output, saving cost, board space, and component height. Additionally, for SGM4917B, the gain is set internally (-2V/V), further reducing component count. For SGM4917A, the gain can be adjusted by external feedback resistors. The SGM4917 delivers up to 80mW per channel into a 32Ω load and has low 0.02% THD+N. A -78dB power supply rejection ratio (PSRR) at 217Hz allows this device to operate from noisy digital supplies without an additional linear regulator. Comprehensive click-and-pop circuitry suppresses audible clicks and pops on startup and shutdown. The SGM4917 operates from a single 2.7V to 5.5V supply, consumes only 2.7mA supply current, and is specified over the extended -40°C to +85°C temperature range. The SGM4917 is available in a Green TQFN-3×3-16L package.
Features
- SGM4917A: External Feedback Gain Network SGM4917B: Fixed -2V/V Gain
- No Bulky DC-Blocking Capacitors Required
- Ground-Referenced Outputs Eliminate DC-Bias Voltage on Headphone Ground Pin
- No Degradation of Low-Frequency Response Due to Output Capacitors
- Differential Inputs for Enhanced Noise Cancellation
- 80mW into 32Ω Load from 5V Power Supply at THD+N = 0.1% (TYP, per Channel)
- Low 0.02% THD+N
- High PSRR (-78dB at 217Hz)
- Integrated Click-and-Pop Suppression
- 2.7V to 5.5V Single Supply Operation
- Low Quiescent Current (2.7mA at VDD = 5V)
- Shutdown Control
- Under-Voltage Lockout Function
- -40°C to +85°C Operating Temperature Range
- Available in a Green TQFN-3×3-16L Package
Applications
- Notebook PCs
- Cellular Phones
- PDAs
- MP3 Players
- Smart Phones
- Portable Audio Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9702 | $ 0.97 |
| 10+ | $ 0.7245 | $ 7.25 |
| 30+ | $ 0.6191 | $ 18.57 |
| 100+ | $ 0.4883 | $ 48.83 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | SGMICRO | |
| Packaging | TQFN-16-EP(3x3) | |
| Quiescent Current | 2.7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 2.7V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mW×2@32Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | -78dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM4917 stereo headphone amplifier is designed for portable equipment where board space is at a premium. The SGM4917 uses capless architecture to produce a ground-referenced output from a single power supply, eliminating the need for large DC-blocking capacitors for output, saving cost, board space, and component height. Additionally, for SGM4917B, the gain is set internally (-2V/V), further reducing component count. For SGM4917A, the gain can be adjusted by external feedback resistors. The SGM4917 delivers up to 80mW per channel into a 32Ω load and has low 0.02% THD+N. A -78dB power supply rejection ratio (PSRR) at 217Hz allows this device to operate from noisy digital supplies without an additional linear regulator. Comprehensive click-and-pop circuitry suppresses audible clicks and pops on startup and shutdown. The SGM4917 operates from a single 2.7V to 5.5V supply, consumes only 2.7mA supply current, and is specified over the extended -40°C to +85°C temperature range. The SGM4917 is available in a Green TQFN-3×3-16L package.
Features
- SGM4917A: External Feedback Gain Network SGM4917B: Fixed -2V/V Gain
- No Bulky DC-Blocking Capacitors Required
- Ground-Referenced Outputs Eliminate DC-Bias Voltage on Headphone Ground Pin
- No Degradation of Low-Frequency Response Due to Output Capacitors
- Differential Inputs for Enhanced Noise Cancellation
- 80mW into 32Ω Load from 5V Power Supply at THD+N = 0.1% (TYP, per Channel)
- Low 0.02% THD+N
- High PSRR (-78dB at 217Hz)
- Integrated Click-and-Pop Suppression
- 2.7V to 5.5V Single Supply Operation
- Low Quiescent Current (2.7mA at VDD = 5V)
- Shutdown Control
- Under-Voltage Lockout Function
- -40°C to +85°C Operating Temperature Range
- Available in a Green TQFN-3×3-16L Package
Applications
- Notebook PCs
- Cellular Phones
- PDAs
- MP3 Players
- Smart Phones
- Portable Audio Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



