MACOM MADP-000907-14020P
| Manufacturer | |
| MPN | MADP-000907-14020P |
| LCSC Part # | C2831719 |
| Packaging | SMD-2P |
| Customer # | |
| Key Attributes | DIODE STANDARD 45V SMD-2P |
| Datasheet | MACOM MADP-000907-14020P |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD-2P | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@45V | |
| Voltage - Forward(Vf@If) | 1.45V@10mA | |
| Voltage - DC Reverse(Vr) | 45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD-2P | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@45V | |
| Voltage - Forward(Vf@If) | 1.45V@10mA | |
| Voltage - DC Reverse(Vr) | 45V |
Introduction
The MADP-000907-14020 is a solderable, flip-chip Aluminum Gallium Arsenide (AlGaAs) PIN diode. It is fabricated with MOCVD grown epitaxy using a process and design that optimizes device to device uniformity and produces extremely low parasitics. The diode exhibits an exceptionally low RC product (0.1 ps) and a 2 - 3 ns switching speed. The chips are fully passivated with silicon nitride and have an added BCB polymer layer for scratch protection. The BCB protective coating prevents damage to the diode junction area and anode air-bridge during handling and assembly. The ultra low capacitance of the MADP-000907 - 14020 allows for operation at millimeter wave frequencies for RF switches and phase shifter applications. The diode is designed to be used in pulsed or CW applications, where single digit ns switching speed is required. The low capacitance of the PIN diode makes it ideal for use in many microwave multi-throw switch assemblies, where the series capacitance of each “off” port adversely loads the input and affects VSWR.
Features
- Low Series Resistance
- Ultra Low Capacitance
- Millimeter Wave Switching & Cutoff Frequency
- Useable up to 70 GHz
- 2 Nanosecond Switching Speed
- Can be Driven by a Buffered TTL
- Silicon Nitride Passivation
- Polyimide Scratch Protection
- RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD-2P | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@45V | |
| Voltage - Forward(Vf@If) | 1.45V@10mA | |
| Voltage - DC Reverse(Vr) | 45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD-2P | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@45V | |
| Voltage - Forward(Vf@If) | 1.45V@10mA | |
| Voltage - DC Reverse(Vr) | 45V |
Introduction
The MADP-000907-14020 is a solderable, flip-chip Aluminum Gallium Arsenide (AlGaAs) PIN diode. It is fabricated with MOCVD grown epitaxy using a process and design that optimizes device to device uniformity and produces extremely low parasitics. The diode exhibits an exceptionally low RC product (0.1 ps) and a 2 - 3 ns switching speed. The chips are fully passivated with silicon nitride and have an added BCB polymer layer for scratch protection. The BCB protective coating prevents damage to the diode junction area and anode air-bridge during handling and assembly. The ultra low capacitance of the MADP-000907 - 14020 allows for operation at millimeter wave frequencies for RF switches and phase shifter applications. The diode is designed to be used in pulsed or CW applications, where single digit ns switching speed is required. The low capacitance of the PIN diode makes it ideal for use in many microwave multi-throw switch assemblies, where the series capacitance of each “off” port adversely loads the input and affects VSWR.
Features
- Low Series Resistance
- Ultra Low Capacitance
- Millimeter Wave Switching & Cutoff Frequency
- Useable up to 70 GHz
- 2 Nanosecond Switching Speed
- Can be Driven by a Buffered TTL
- Silicon Nitride Passivation
- Polyimide Scratch Protection
- RoHS Compliant
C2831719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



