LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY MAC97A8 product image
  • MAC97A8 thumbnail 1
  • MAC97A8 thumbnail 2
  • MAC97A8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY MAC97A8RoHS

Manufacturer
KYAsian Brands
MPN
MAC97A8
LCSC Part #
C2831712
Packaging
TO-92
Customer #
Key Attributes
TRIAC 800V 1A TO-92
Datasheetpdf iconKY MAC97A8
In-Stock: 11,740
11,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0394$ 0.79
200+$ 0.0316$ 6.32
1,000+$ 0.0255$ 25.50
2,000+$ 0.0226$ 45.20
10,000+$ 0.0203$ 203.00
20,000+$ 0.0191$ 382.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-92
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))300mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)12A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.2V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 1A
  • VGT: 1.5V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula