LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTA41-1600B product image
  • BTA41-1600B thumbnail 1
  • BTA41-1600B thumbnail 2
  • BTA41-1600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTA41-1600BRoHS

Manufacturer
KYAsian Brands
MPN
BTA41-1600B
LCSC Part #
C2831708
Packaging
TO-3P
Customer #
Key Attributes
TRIAC 1.6kV 40A TO-3P
Datasheetpdf iconKY BTA41-1600B
In-Stock: 621
621 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5976$ 1.60
10+$ 1.3397$ 13.40
30+$ 1.1978$ 35.93
90+$ 1.0366$ 93.29
450+$ 0.9657$ 434.57
900+$ 0.9334$ 840.06
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-3P
Holding Current (Ih)60mA
Operating Temperature-40℃~+150℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)420A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 40A
  • VGT: < 1.5V
  • VDRM VRRM: 800V~1600V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula