KY BTA41-1200B
| Manufacturer |
KY
Asian Brands |
| Mfr. Part # | BTA41-1200B |
| LCSC Part # | C2831707 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | TRIAC 1.2kV 40A TO-3P-3 |
| Description | TRIAC 1200V 40A Through Hole TO-3P-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
62
62
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3879 | $ 1.39 |
10+ | $ 1.1736 | $ 11.74 |
30+ | $ 0.8544 | $ 25.63 |
90+ | $ 0.7206 | $ 64.85 |
450+ | $ 0.6626 | $ 298.17 |
900+ | $ 0.6352 | $ 571.68 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$