LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTA08-800B product image
  • BTA08-800B thumbnail 1
  • BTA08-800B thumbnail 2
  • BTA08-800B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTA08-800BRoHS

Manufacturer
KYAsian Brands
MPN
BTA08-800B
LCSC Part #
C2831699
Packaging
TO-220AB-3
Customer #
Key Attributes
TRIAC 800V 8A TO-220AB-3
Datasheetpdf iconKY BTA08-800B
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3141$ 1.57
50+$ 0.228$ 11.40
150+$ 0.2013$ 30.20
500+$ 0.1679$ 83.95
2,000+$ 0.1531$ 306.20
5,000+$ 0.1442$ 721.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220AB-3
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)84A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 8A
  • VGT: ≤ 1.3 V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula