LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTA06-800B product image
  • BTA06-800B thumbnail 1
  • BTA06-800B thumbnail 2
  • BTA06-800B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTA06-800BRoHS

Manufacturer
KYAsian Brands
MPN
BTA06-800B
LCSC Part #
C2831698
Packaging
TO-220
Customer #
Key Attributes
TRIAC 800V 6A TO-220
Datasheetpdf iconKY BTA06-800B
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2994$ 1.50
50+$ 0.2262$ 11.31
150+$ 0.2019$ 30.29
500+$ 0.1715$ 85.75
2,000+$ 0.158$ 316.00
5,000+$ 0.1499$ 749.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)67A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 6A
  • VGT: ≤1.3
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • ne
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regu