KY BT138-800E
| Manufacturer | KYAsian Brands |
| MPN | BT138-800E |
| LCSC Part # | C2831695 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 800V 12A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 12A
- VGT: 1.5V
- VDRM VRRM: 600 and 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2511 | $ 1.26 |
| 50+ | $ 0.1956 | $ 9.78 |
| 150+ | $ 0.1727 | $ 25.91 |
| 500+ | $ 0.1442 | $ 72.10 |
| 2,000+ | $ 0.1315 | $ 263.00 |
| 5,000+ | $ 0.1239 | $ 619.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 12A
- VGT: 1.5V
- VDRM VRRM: 600 and 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



