LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BT136-800E product image
  • BT136-800E thumbnail 1
  • BT136-800E thumbnail 2
  • BT136-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BT136-800ERoHS

Manufacturer
KYAsian Brands
MPN
BT136-800E
LCSC Part #
C2831690
Packaging
TO-220
Customer #
Key Attributes
TRIAC 800V 4A TO-220
Datasheetpdf iconKY BT136-800E
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2401$ 1.20
50+$ 0.1687$ 8.44
150+$ 0.1503$ 22.55
500+$ 0.1273$ 63.65
2,000+$ 0.1171$ 234.20
5,000+$ 0.1109$ 554.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 4A
  • VGT: 1.5V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula