LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BT134S-600E product image
  • BT134S-600E thumbnail 1
  • BT134S-600E thumbnail 2
  • BT134S-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BT134S-600ERoHS

Manufacturer
KYAsian Brands
MPN
BT134S-600E
LCSC Part #
C2831688
Packaging
TO-252
Customer #
Key Attributes
TRIAC 600V 4A TO-252
Datasheetpdf iconKY BT134S-600E
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1023$ 0.51
50+$ 0.08$ 4.00
150+$ 0.0688$ 10.32
500+$ 0.0605$ 30.25
2,500+$ 0.0527$ 131.75
5,000+$ 0.0493$ 246.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-252
Operating Temperature-40℃~+125℃
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 4A
  • VGT: 1.5V
  • VDRM VRRM: 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula