LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BT134-600E product image
  • BT134-600E thumbnail 1
  • BT134-600E thumbnail 2
  • BT134-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BT134-600ERoHS

Manufacturer
KYAsian Brands
MPN
BT134-600E
LCSC Part #
C2831687
Packaging
TO-126
Customer #
Key Attributes
TRIAC 600V 4A TO-126
Datasheetpdf iconKY BT134-600E
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.132$ 0.66
50+$ 0.1062$ 5.31
150+$ 0.0846$ 12.69
500+$ 0.0749$ 37.45
2,500+$ 0.0672$ 168.00
5,000+$ 0.0633$ 316.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-126
Operating Temperature-40℃~+125℃
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 4A
  • VGT: 1.5V
  • VDRM VRRM: 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula