LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BT151-650R product image
  • BT151-650R thumbnail 1
  • BT151-650R thumbnail 2
  • BT151-650R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BT151-650RRoHS

Manufacturer
KYAsian Brands
MPN
BT151-650R
LCSC Part #
C2831674
Packaging
TO-220
Customer #
Key Attributes
SCR 650V 12A TO-220
Datasheetpdf iconKY BT151-650R
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2435$ 1.22
50+$ 0.1825$ 9.13
150+$ 0.1618$ 24.27
500+$ 0.136$ 68.00
2,000+$ 0.1245$ 249.00
5,000+$ 0.1176$ 588.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)20mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)650V
Current - Surge(Itsm@f)120A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 12A
  • VGT: 1V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation