Littelfuse/IXYS IXFN132N50P3
| Manufacturer | |
| Mfr. Part # | IXFN132N50P3 |
| LCSC Part # | C2831647 |
| Package | SOT-227B |
| Customer # | |
| Key Attributes | N-Channel, Current:112A, Voltage:500V |
| Description | 500V 39mΩ@10V 1 N-channel 1.5kW SOT-227B Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
22
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 28.8708 | $ 28.87 |
10+ | $ 27.4392 | $ 274.39 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$