UMW PESD15VS2UT
| Manufacturer | UMWAsian Brands |
| MPN | PESD15VS2UT |
| LCSC Part # | C2831524 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 35VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 17.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (tp = 8/20μs)
- Bidirectional and unidirectional configurations
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 10A (8/20μs)
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
In-Stock: 4,020
4,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.0235 | $ 14.10 |
| 3,000+ | $ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.0161 | $ 144.90 |
| 21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 17.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (tp = 8/20μs)
- Bidirectional and unidirectional configurations
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 10A (8/20μs)
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



