HUASHUO HSMA4086
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSMA4086 |
| LCSC Part # | C28314527 |
| Packaging | LFPRAK-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 330A LFPRAK-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | LFPRAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.119nF | |
| Current - Continuous Drain(Id) | 330A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 222pF | |
| RDS(on) | 0.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.81nF | |
| Gate Charge(Qg) | 128nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100% UIS tested
- Advanced SGT MOS technology
- Low gate charge
- High current capability
- RoHS and halogen-free compliant
Applications
AI Translation
- Synchronous rectification for switching power supplies
- DC/DC converters
- OR-ing diodes
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0534 | $ 1.05 |
| 10+ | $ 0.8709 | $ 8.71 |
| 30+ | $ 0.7713 | $ 23.14 |
| 100+ | $ 0.6578 | $ 65.78 |
| 500+ | $ 0.6072 | $ 303.60 |
| 1,000+ | $ 0.5842 | $ 584.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | LFPRAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.119nF | |
| Current - Continuous Drain(Id) | 330A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 222pF | |
| RDS(on) | 0.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.81nF | |
| Gate Charge(Qg) | 128nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100% UIS tested
- Advanced SGT MOS technology
- Low gate charge
- High current capability
- RoHS and halogen-free compliant
Applications
AI Translation
- Synchronous rectification for switching power supplies
- DC/DC converters
- OR-ing diodes
C28314527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



